Part Details for UTLML22M6R3CF14X7 by IBS Electronics Inc
Overview of UTLML22M6R3CF14X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLML22M6R3CF14X7
UTLML22M6R3CF14X7 CAD Models
UTLML22M6R3CF14X7 Part Data Attributes
|
UTLML22M6R3CF14X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLML22M6R3CF14X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLML | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTLML |
Alternate Parts for UTLML22M6R3CF14X7
This table gives cross-reference parts and alternative options found for UTLML22M6R3CF14X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLML22M6R3CF14X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LAM0407SLN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLML22M6R3CF14X7 vs 8220LAM0407SLN4M |
RCD11C6.3223M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | TDK Epcos | UTLML22M6R3CF14X7 vs RCD11C6.3223M |
8220LAM0407SLN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLML22M6R3CF14X7 vs 8220LAM0407SLN5A |
8220LAM0407SC04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLML22M6R3CF14X7 vs 8220LAM0407SC04E |
USW0J220MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTLML22M6R3CF14X7 vs USW0J220MDD1BB |
8220LAM0407SL01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLML22M6R3CF14X7 vs 8220LAM0407SL01J |
8220LAM0407SC00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLML22M6R3CF14X7 vs 8220LAM0407SC00E |
8220LAM0407SCN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLML22M6R3CF14X7 vs 8220LAM0407SCN7N |
8220LAM0407SLN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLML22M6R3CF14X7 vs 8220LAM0407SLN1A |
515D226M6R3HW8PE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | UTLML22M6R3CF14X7 vs 515D226M6R3HW8PE3 |