Part Details for 8220LAM0407SLN4M by Fenghua (HK) Electronics Ltd
Overview of 8220LAM0407SLN4M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LAM0407SLN4M
8220LAM0407SLN4M CAD Models
8220LAM0407SLN4M Part Data Attributes
|
8220LAM0407SLN4M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LAM0407SLN4M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220LAM0407SLN4M
This table gives cross-reference parts and alternative options found for 8220LAM0407SLN4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LAM0407SLN4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCD11C6.3223M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | TDK Epcos | 8220LAM0407SLN4M vs RCD11C6.3223M |
8220LAM0407SLN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LAM0407SLN4M vs 8220LAM0407SLN5A |
8220LAM0407SC04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LAM0407SLN4M vs 8220LAM0407SC04E |
UTLML22M6R3CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 8220LAM0407SLN4M vs UTLML22M6R3CF14X7 |
USW0J220MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 8220LAM0407SLN4M vs USW0J220MDD1BB |
8220LAM0407SL01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LAM0407SLN4M vs 8220LAM0407SL01J |
8220LAM0407SC00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LAM0407SLN4M vs 8220LAM0407SC00E |
8220LAM0407SCN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LAM0407SLN4M vs 8220LAM0407SCN7N |
8220LAM0407SLN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LAM0407SLN4M vs 8220LAM0407SLN1A |
515D226M6R3HW8PE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 8220LAM0407SLN4M vs 515D226M6R3HW8PE3 |