UTLML220M4R0CF36.3X7
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF

Overview of UTLML220M4R0CF36.3X7 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UTLML220M4R0CF36.3X7 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTLML220M4R0CF36.3X7 by IBS Electronics Inc

UTLML220M4R0CF36.3X7
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
7 mm
Manufacturer Series
UTLML
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Series
UTLML
Want to compare parts?
  1. UTLML220M4R0CF36.3X7
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF
    VS

Alternate Parts for UTLML220M4R0CF36.3X7

This table gives cross-reference parts and alternative options found for UTLML220M4R0CF36.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLML220M4R0CF36.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USR0G221MDDAA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation UTLML220M4R0CF36.3X7 vs USR0G221MDDAA
KD7227M004T1A5E07K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, Teapo Electronic Corporation UTLML220M4R0CF36.3X7 vs KD7227M004T1A5E07K
ESL227M004R2A3E07 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF Teapo Electronic Corporation UTLML220M4R0CF36.3X7 vs ESL227M004R2A3E07
ESRA4R0FC221MF07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con UTLML220M4R0CF36.3X7 vs ESRA4R0FC221MF07D
USR0G221MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation UTLML220M4R0CF36.3X7 vs USR0G221MDD1TE
RC2-4V221MF1#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc UTLML220M4R0CF36.3X7 vs RC2-4V221MF1#-F
ESRA4R0TC221MF07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con UTLML220M4R0CF36.3X7 vs ESRA4R0TC221MF07D
UTLML220M4R0CF16.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UTLML220M4R0CF36.3X7 vs UTLML220M4R0CF16.3X7
UTLML220M4R0TB6.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UTLML220M4R0CF36.3X7 vs UTLML220M4R0TB6.3X7
4MS7220MEFCCC6.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF Rubycon Corporation UTLML220M4R0CF36.3X7 vs 4MS7220MEFCCC6.3X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTLML220M4R0CF36.3X7 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTLML220M4R0CF36.3X7 by IBS Electronics Inc

  • Please alert me when UTLML220M4R0CF36.3X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTLML220M4R0CF36.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTLML220M4R0CF36.3X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTLML220M4R0CF36.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTLML220M4R0CF36.3X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTLML220M4R0CF36.3X7 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: