Part Details for KD7227M004T1A5E07K by Teapo Electronic Corporation
Overview of KD7227M004T1A5E07K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KD7227M004T1A5E07K
KD7227M004T1A5E07K CAD Models
KD7227M004T1A5E07K Part Data Attributes
|
KD7227M004T1A5E07K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KD7227M004T1A5E07K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 110 mA | |
Series | D7 | |
Terminal Pitch | 5 mm |
Alternate Parts for KD7227M004T1A5E07K
This table gives cross-reference parts and alternative options found for KD7227M004T1A5E07K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD7227M004T1A5E07K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM221M004E070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Capxon International Electronics Co Ltd | KD7227M004T1A5E07K vs SM221M004E070 |
UTLML220M4R0TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | KD7227M004T1A5E07K vs UTLML220M4R0TR6.3X7 |
UTLM220M4R0TR6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | KD7227M004T1A5E07K vs UTLM220M4R0TR6.3X7 |
USR0G221MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | KD7227M004T1A5E07K vs USR0G221MDD1CA |
RC2-4V221MF1#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | KD7227M004T1A5E07K vs RC2-4V221MF1#-F4 |
4MS7220MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | KD7227M004T1A5E07K vs 4MS7220MEFCCE6.3X7 |
RC2-4V221MF1#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | KD7227M004T1A5E07K vs RC2-4V221MF1#-F |
SEA221M0GFC-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | KD7227M004T1A5E07K vs SEA221M0GFC-0607 |
SSP221M0GE07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | KD7227M004T1A5E07K vs SSP221M0GE07 |
USR0G221MDDTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | KD7227M004T1A5E07K vs USR0G221MDDTA |