Part Details for UTLM22M25CF15X7 by IBS Electronics Inc
Overview of UTLM22M25CF15X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLM22M25CF15X7
UTLM22M25CF15X7 CAD Models
UTLM22M25CF15X7 Part Data Attributes
|
UTLM22M25CF15X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLM22M25CF15X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | UTLM |
Alternate Parts for UTLM22M25CF15X7
This table gives cross-reference parts and alternative options found for UTLM22M25CF15X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLM22M25CF15X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LDM0507SCN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 8220LDM0507SCN5D |
2220LDM0507SCN481F | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 2220LDM0507SCN481F |
8220LDM0507SCN085B | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 8220LDM0507SCN085B |
E025226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | UTLM22M25CF15X7 vs E025226M |
2220LDM0507SCN185M | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 2220LDM0507SCN185M |
2220LDM0507SCN18FB | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 2220LDM0507SCN18FB |
2220LDM0507SCN28EB | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 2220LDM0507SCN28EB |
8220LDM0507SCN281D | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 8220LDM0507SCN281D |
25MS722MEFCFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UTLM22M25CF15X7 vs 25MS722MEFCFA5X7 |
8220LDM0507SCN285A | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTLM22M25CF15X7 vs 8220LDM0507SCN285A |