Part Details for 2220LDM0507SCN18FB by Fenghua (HK) Electronics Ltd
Overview of 2220LDM0507SCN18FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220LDM0507SCN18FB
2220LDM0507SCN18FB CAD Models
2220LDM0507SCN18FB Part Data Attributes
|
2220LDM0507SCN18FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220LDM0507SCN18FB
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2220LDM0507SCN18FB
This table gives cross-reference parts and alternative options found for 2220LDM0507SCN18FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220LDM0507SCN18FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LDM0507SCN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 8220LDM0507SCN5D |
2220LDM0507SCN08EF | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 2220LDM0507SCN08EF |
2220LDM0507SCN481F | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 2220LDM0507SCN481F |
8220LDM0507SC07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 8220LDM0507SC07D |
2220LDM0507SCN281B | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 2220LDM0507SCN281B |
1220LDM0507SCN085C | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 1220LDM0507SCN085C |
8220LDM0507SCN78FR | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 8220LDM0507SCN78FR |
1220LDM0507SCN58F0 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 1220LDM0507SCN58F0 |
SEA220M1ECC0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Surge Components Inc | 2220LDM0507SCN18FB vs SEA220M1ECC0507 |
1220LDM0507SCN281C | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220LDM0507SCN18FB vs 1220LDM0507SCN281C |