There are no models available for this part yet.
Overview of UTC-2023-1 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2023A | Analog Devices | LTM2987CY Demo Board - 16 Powe | |
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
CAD Models for UTC-2023-1 by Broadcom Limited
Part Data Attributes for UTC-2023-1 by Broadcom Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2.2
|
Alternate Parts for UTC-2023-1
This table gives cross-reference parts and alternative options found for UTC-2023-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC-2023-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTC-2023-1 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, TC-1 | Teledyne Technologies Inc | UTC-2023-1 vs UTC-2023-1 |
UTC-2023-1 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | Hewlett Packard Co | UTC-2023-1 vs UTC-2023-1 |
UTC-2023-1 | RF/Microwave Amplifier, 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TC-1 | Teledyne Cougar Inc | UTC-2023-1 vs UTC-2023-1 |