UTC-2023-1
vs
UTC-2023-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM LTD
|
TELEDYNE TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
COAXIAL
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2.2
|
2.2
|
Base Number Matches |
1
|
1
|
Package Description |
|
TC-1
|
Additional Feature |
|
SMA-F
|
Gain |
|
7.5 dB
|
|
|
|