Part Details for UT54LVDS031LV-UPC by Cobham Semiconductor Solutions
Overview of UT54LVDS031LV-UPC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
LT5519EUF#TRPBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
LT5579IUH#TRPBF | Analog Devices | 1.5GHz to 3.8GHz Hi Linity Upc |
Part Details for UT54LVDS031LV-UPC
UT54LVDS031LV-UPC CAD Models
UT54LVDS031LV-UPC Part Data Attributes
|
UT54LVDS031LV-UPC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54LVDS031LV-UPC
Cobham Semiconductor Solutions
Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | QFF, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3 ns | |
Width | 6.731 mm |
Alternate Parts for UT54LVDS031LV-UPC
This table gives cross-reference parts and alternative options found for UT54LVDS031LV-UPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54LVDS031LV-UPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9865103VYA | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54LVDS031LV-UPC vs 5962R9865103VYA |
5962H9865102QYC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Power Products | UT54LVDS031LV-UPC vs 5962H9865102QYC |
5962H9865102QYX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54LVDS031LV-UPC vs 5962H9865102QYX |
5962H9865102VYA | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Power Products | UT54LVDS031LV-UPC vs 5962H9865102VYA |
5962H9865102VYX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, DFP-16 | Cobham PLC | UT54LVDS031LV-UPC vs 5962H9865102VYX |
UT54LVDS031LV-UCC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54LVDS031LV-UPC vs UT54LVDS031LV-UCC |
5962R9865103VYA | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, DFP-16 | Cobham PLC | UT54LVDS031LV-UPC vs 5962R9865103VYA |
UT54LVDS031LV-UCC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, DFP-16 | Cobham PLC | UT54LVDS031LV-UPC vs UT54LVDS031LV-UCC |
5962H9865102VYX | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Power Products | UT54LVDS031LV-UPC vs 5962H9865102VYX |
5962R9865103QYC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16, DFP-16 | Cobham PLC | UT54LVDS031LV-UPC vs 5962R9865103QYC |