Part Details for 5962R9659301QXX by Cobham Semiconductor Solutions
Overview of 5962R9659301QXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9659301QXX
5962R9659301QXX CAD Models
5962R9659301QXX Part Data Attributes
|
5962R9659301QXX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9659301QXX
Cobham Semiconductor Solutions
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.9215 mm |
Alternate Parts for 5962R9659301QXX
This table gives cross-reference parts and alternative options found for 5962R9659301QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9659301QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS540-UCC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | 5962R9659301QXX vs UT54ACTS540-UCC |
UT54ACTS540-UVAR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962R9659301QXX vs UT54ACTS540-UVAR |
5962H9659301QXA | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | 5962R9659301QXX vs 5962H9659301QXA |
UT54ACTS540-UVCH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962R9659301QXX vs UT54ACTS540-UVCH |
5962H9659301VXX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | 5962R9659301QXX vs 5962H9659301VXX |
5962H9659301VXC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 5962R9659301QXX vs 5962H9659301VXC |
UT54ACTS540-UQAR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962R9659301QXX vs UT54ACTS540-UQAR |
5962R9659301VXA | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 5962R9659301QXX vs 5962R9659301VXA |
UT54ACTS540-UVXH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962R9659301QXX vs UT54ACTS540-UVXH |
54ACT540FM | IC,BUFFER/DRIVER,SINGLE,8-BIT,ACT-CMOS,FP,20PIN,CERAMIC | Texas Instruments | 5962R9659301QXX vs 54ACT540FM |