Part Details for UT54ACTS373-UCA by Cobham Semiconductor Solutions
Overview of UT54ACTS373-UCA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for UT54ACTS373-UCA
UT54ACTS373-UCA CAD Models
UT54ACTS373-UCA Part Data Attributes
|
UT54ACTS373-UCA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS373-UCA
Cobham Semiconductor Solutions
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.9215 mm |
Alternate Parts for UT54ACTS373-UCA
This table gives cross-reference parts and alternative options found for UT54ACTS373-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS373-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9658901VXA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS373-UCA vs 5962H9658901VXA |
UT54ACTS373-UQCR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS373-UCA vs UT54ACTS373-UQCR |
UT54ACTS373-UCA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | UT54ACTS373-UCA vs UT54ACTS373-UCA |
5962-8755601SX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | UT54ACTS373-UCA vs 5962-8755601SX |
74ACT373FCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACTS373-UCA vs 74ACT373FCQR |
5962F8755603XC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | UT54ACTS373-UCA vs 5962F8755603XC |
UT54ACTS373UVXR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS373-UCA vs UT54ACTS373UVXR |
UT54ACTS373UVCR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS373-UCA vs UT54ACTS373UVCR |
5962-8755601VSA | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | UT54ACTS373-UCA vs 5962-8755601VSA |
5962-8755603XC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | STMicroelectronics | UT54ACTS373-UCA vs 5962-8755603XC |