Part Details for UT54ACTS373UQCH by Cobham Semiconductor Solutions
Overview of UT54ACTS373UQCH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS373UQCH
UT54ACTS373UQCH CAD Models
UT54ACTS373UQCH Part Data Attributes
|
UT54ACTS373UQCH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS373UQCH
Cobham Semiconductor Solutions
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.9215 mm |
Alternate Parts for UT54ACTS373UQCH
This table gives cross-reference parts and alternative options found for UT54ACTS373UQCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS373UQCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9658901VXA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACTS373UQCH vs 5962H9658901VXA |
UT54ACTS373-UQCR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS373UQCH vs UT54ACTS373-UQCR |
UT54ACTS373-UCA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | UT54ACTS373UQCH vs UT54ACTS373-UCA |
5962-8755601SX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | UT54ACTS373UQCH vs 5962-8755601SX |
74ACT373FCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACTS373UQCH vs 74ACT373FCQR |
5962F8755603XC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | UT54ACTS373UQCH vs 5962F8755603XC |
UT54ACTS373UVXR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS373UQCH vs UT54ACTS373UVXR |
UT54ACTS373UVCR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS373UQCH vs UT54ACTS373UVCR |
5962-8755601VSA | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | UT54ACTS373UQCH vs 5962-8755601VSA |
5962-8755603XC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | STMicroelectronics | UT54ACTS373UQCH vs 5962-8755603XC |