Logic
UT54ACTS34PVCH
Description: ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14

Overview of UT54ACTS34PVCH by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for UT54ACTS34PVCH by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS34PVCH by Cobham Semiconductor Solutions

UT54ACTS34PVCH
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDIP-T14
Length
19.43 mm
Logic IC Type
BUFFER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UT54ACTS34PVCH
    Cobham Semiconductor Solutions
    ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14
    VS

Alternate Parts for UT54ACTS34PVCH

This table gives cross-reference parts and alternative options found for UT54ACTS34PVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS34PVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACTS34PVAH ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PVAH
UT54ACTS34-PCX Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham Power Products UT54ACTS34PVCH vs UT54ACTS34-PCX
UT54ACTS34-PCC Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34-PCC
5962H9653101QCC Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs 5962H9653101QCC
UT54ACTS34-PCA Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34-PCA
UT54ACTS34PVXR ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PVXR
UT54ACTS34-PCA Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham Power Products UT54ACTS34PVCH vs UT54ACTS34-PCA
UT54ACTS34PCA ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PCA
UT54ACTS34PQAH ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PQAH
UT54ACTS34PVCR ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PVCR
Part Number Description Manufacturer Compare
5962H9653101QCC Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs 5962H9653101QCC
UT54ACTS34-PCC Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34-PCC
5962H9653101VCX Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs 5962H9653101VCX
5962H9653101QCA Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs 5962H9653101QCA
5962H9653101VCC Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs 5962H9653101VCC
UT54ACTS34-PCX Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham Power Products UT54ACTS34PVCH vs UT54ACTS34-PCX
UT54ACTS34PVAH ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PVAH
UT54ACTS34-PCA Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34-PCA
UT54ACTS34PQAH ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PQAH
UT54ACTS34PVCR ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACTS34PVCH vs UT54ACTS34PVCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS34PVCH by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS34PVCH by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT54ACTS34PVCH would you like to use for your alert(s)?
  • Please alert me when UT54ACTS34PVCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS34PVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS34PVCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS34PVCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS34PVCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS34PVCH by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: