Part Details for UT54ACTS34-PCA by Cobham Semiconductor Solutions
Overview of UT54ACTS34-PCA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for UT54ACTS34-PCA
UT54ACTS34-PCA CAD Models
UT54ACTS34-PCA Part Data Attributes
|
UT54ACTS34-PCA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS34-PCA
Cobham Semiconductor Solutions
Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS34-PCA
This table gives cross-reference parts and alternative options found for UT54ACTS34-PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS34-PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS34PVAH | ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs UT54ACTS34PVAH |
UT54ACTS34-PCX | Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS34-PCA vs UT54ACTS34-PCX |
UT54ACTS34-PCC | Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs UT54ACTS34-PCC |
5962H9653101QCC | Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs 5962H9653101QCC |
UT54ACTS34PVXR | ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs UT54ACTS34PVXR |
UT54ACTS34-PCA | Buffer, ACT Series, 6-Func, 1-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS34-PCA vs UT54ACTS34-PCA |
UT54ACTS34PVCH | ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs UT54ACTS34PVCH |
UT54ACTS34PCA | ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs UT54ACTS34PCA |
UT54ACTS34PQAH | ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs UT54ACTS34PQAH |
UT54ACTS34PVCR | ACT SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS34-PCA vs UT54ACTS34PVCR |