Part Details for UT54ACTS164-UVAH by Cobham Semiconductor Solutions
Overview of UT54ACTS164-UVAH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS164-UVAH
UT54ACTS164-UVAH CAD Models
UT54ACTS164-UVAH Part Data Attributes
|
UT54ACTS164-UVAH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS164-UVAH
Cobham Semiconductor Solutions
Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.2865 mm | |
fmax-Min | 83 MHz |
Alternate Parts for UT54ACTS164-UVAH
This table gives cross-reference parts and alternative options found for UT54ACTS164-UVAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS164-UVAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS164-UQCH | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS164-UVAH vs UT54ACTS164-UQCH |
UT54ACTS164-UQXH | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS164-UVAH vs UT54ACTS164-UQXH |
5962H9655701QXX | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS164-UVAH vs 5962H9655701QXX |
5962H9655701VXX | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS164-UVAH vs 5962H9655701VXX |
UT54ACTS164-UQAH | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS164-UVAH vs UT54ACTS164-UQAH |
5962H9655701QXA | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS164-UVAH vs 5962H9655701QXA |
5962H9655701VXA | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS164-UVAH vs 5962H9655701VXA |