Part Details for UT54ACTS157-PQCH by Cobham PLC
Overview of UT54ACTS157-PQCH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS157-PQCH
UT54ACTS157-PQCH CAD Models
UT54ACTS157-PQCH Part Data Attributes
|
UT54ACTS157-PQCH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS157-PQCH
Cobham PLC
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACTS157-PQCH
This table gives cross-reference parts and alternative options found for UT54ACTS157-PQCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS157-PQCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS157-PVXH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs UT54ACTS157-PVXH |
UT54ACTS157-PVCH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs UT54ACTS157-PVCH |
5962H9655301QEA | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs 5962H9655301QEA |
5962H9655301VEX | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs 5962H9655301VEX |
UT54ACTS157-PVAH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS157-PQCH vs UT54ACTS157-PVAH |
UT54ACTS157-PVCH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS157-PQCH vs UT54ACTS157-PVCH |
UT54ACTS157-PQCH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs UT54ACTS157-PQCH |
UT54ACTS157-PVAR | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs UT54ACTS157-PVAR |
UT54ACTS157-PQAR | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs UT54ACTS157-PQAR |
UT54ACTS157-PQAH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQCH vs UT54ACTS157-PQAH |