Part Details for UT54ACTS157-PQAR by Cobham Semiconductor Solutions
Overview of UT54ACTS157-PQAR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS157-PQAR
UT54ACTS157-PQAR CAD Models
UT54ACTS157-PQAR Part Data Attributes
|
UT54ACTS157-PQAR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS157-PQAR
Cobham Semiconductor Solutions
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for UT54ACTS157-PQAR
This table gives cross-reference parts and alternative options found for UT54ACTS157-PQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS157-PQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS157-PQCH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS157-PQAR vs UT54ACTS157-PQCH |
UT54ACTS157-PVXH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQAR vs UT54ACTS157-PVXH |
UT54ACTS157-PVCH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQAR vs UT54ACTS157-PVCH |
5962H9655301QEA | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQAR vs 5962H9655301QEA |
5962H9655301VEX | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQAR vs 5962H9655301VEX |
UT54ACTS157-PVAH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS157-PQAR vs UT54ACTS157-PVAH |
UT54ACTS157-PVCH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS157-PQAR vs UT54ACTS157-PVCH |
UT54ACTS157-PQCH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQAR vs UT54ACTS157-PQCH |
UT54ACTS157-PVAR | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQAR vs UT54ACTS157-PVAR |
UT54ACTS157-PQAH | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS157-PQAR vs UT54ACTS157-PQAH |