Logic
UT54ACTS00-UCA
Description: NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14

Overview of UT54ACTS00-UCA by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACTS00-UCA by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS00-UCA by Cobham Power Products

UT54ACTS00-UCA
Cobham Power Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDFP-F14
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. UT54ACTS00-UCA
    Cobham Power Products
    NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14
    VS

Alternate Parts for UT54ACTS00-UCA

This table gives cross-reference parts and alternative options found for UT54ACTS00-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS00-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACTS00UVCR ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00UVCR
UT54ACTS00UQXH ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00UQXH
UT54ACTS00UVCH ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00UVCH
UT54ACTS00-UQCH NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACTS00-UCA vs UT54ACTS00-UQCH
5962R9651301QXC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962R9651301QXC
UT54ACTS00-UVCH NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACTS00-UCA vs UT54ACTS00-UVCH
UT54ACTS00UVAH ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00UVAH
UT54ACTS00-UQAR NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00-UQAR
5962H9651301VXC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962H9651301VXC
5962H9651301VXX NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962H9651301VXX
Part Number Description Manufacturer Compare
5962R9651301VXX NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962R9651301VXX
5962H9651301QXX NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962H9651301QXX
UT54ACTS00UVAH ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00UVAH
UT54ACTS00-UCA NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00-UCA
UT54ACTS00-UVCR NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00-UVCR
5962R9651301VXA NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962R9651301VXA
5962R9651301QXA NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962R9651301QXA
5962H9651301QXA NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962H9651301QXA
5962R9651301QXC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs 5962R9651301QXC
UT54ACTS00-UQAR NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACTS00-UCA vs UT54ACTS00-UQAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS00-UCA by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS00-UCA by Cobham Power Products

  • Please alert me when UT54ACTS00-UCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UT54ACTS00-UCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS00-UCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UT54ACTS00-UCA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS00-UCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS00-UCA by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: