Part Details for UT54ACTS00UVCR by Cobham Semiconductor Solutions
Overview of UT54ACTS00UVCR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS00UVCR
UT54ACTS00UVCR CAD Models
UT54ACTS00UVCR Part Data Attributes
|
UT54ACTS00UVCR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS00UVCR
Cobham Semiconductor Solutions
ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for UT54ACTS00UVCR
This table gives cross-reference parts and alternative options found for UT54ACTS00UVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS00UVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS00UCA | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00UCA |
UT54ACTS00-UCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00-UCX |
UT54ACTS00UVXH | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00UVXH |
UT54ACTS00-UCC | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00-UCC |
UT54ACTS00-UVXH | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00-UVXH |
5962H9651301VXX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs 5962H9651301VXX |
UT54ACTS00-UQXH | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00-UQXH |
UT54ACTS00UVAR | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00UVAR |
UT54ACTS00UVCH | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00UVCH |
UT54ACTS00-UCA | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS00UVCR vs UT54ACTS00-UCA |