Logic
UT54ACS86PQAR
Description: AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14

Overview of UT54ACS86PQAR by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACS86PQAR by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACS86PQAR by Cobham Semiconductor Solutions

UT54ACS86PQAR
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDIP-T14
Length
19.43 mm
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UT54ACS86PQAR
    Cobham Semiconductor Solutions
    AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14
    VS

Alternate Parts for UT54ACS86PQAR

This table gives cross-reference parts and alternative options found for UT54ACS86PQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS86PQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962H9653801QCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs 5962H9653801QCX
5962F9653801VCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs 5962F9653801VCX
5962F9653801QCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC UT54ACS86PQAR vs 5962F9653801QCA
5962G9653801QCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC UT54ACS86PQAR vs 5962G9653801QCA
5962H9653801QCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs 5962H9653801QCC
5962H9653801VCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs 5962H9653801VCX
UT54ACS86PVXR AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86PVXR
5962G9653801VCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC UT54ACS86PQAR vs 5962G9653801VCC
UT54ACS86PVXH AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86PVXH
5962G9653801VCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs 5962G9653801VCC
Part Number Description Manufacturer Compare
UT54ACS86-PCX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham Power Products UT54ACS86PQAR vs UT54ACS86-PCX
UT54ACS86UVAH AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86UVAH
UT54ACS86-UCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86-UCA
UT54ACS86UQXH AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86UQXH
UT54ACS86UCX AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86UCX
5962H9653801QXX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs 5962H9653801QXX
UT54ACS86PCX AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86PCX
UT54ACS86UVXR AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86UVXR
5962G9653801QCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs 5962G9653801QCC
UT54ACS86UVXH AC SERIES, QUAD 2-INPUT XOR GATE, CDFP14, FP-14 Cobham Semiconductor Solutions UT54ACS86PQAR vs UT54ACS86UVXH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACS86PQAR by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACS86PQAR by Cobham Semiconductor Solutions

  • Please alert me when UT54ACS86PQAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UT54ACS86PQAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACS86PQAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UT54ACS86PQAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACS86PQAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACS86PQAR by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: