Part Details for UT54ACS540-UVAH by Cobham Semiconductor Solutions
Overview of UT54ACS540-UVAH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS540-UVAH
UT54ACS540-UVAH CAD Models
UT54ACS540-UVAH Part Data Attributes:
|
UT54ACS540-UVAH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS540-UVAH
Cobham Semiconductor Solutions
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACS540-UVAH
This table gives cross-reference parts and alternative options found for UT54ACS540-UVAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS540-UVAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9659201QXA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | UT54ACS540-UVAH vs 5962H9659201QXA |
UT54ACS540-UVCH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS540-UVAH vs UT54ACS540-UVCH |
5962R9659201QXC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | UT54ACS540-UVAH vs 5962R9659201QXC |
UT54ACS540-UCX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | UT54ACS540-UVAH vs UT54ACS540-UCX |
UT54ACS540-UQCH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS540-UVAH vs UT54ACS540-UQCH |
54AC540FM | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | UT54ACS540-UVAH vs 54AC540FM |
54AC540FMQB | IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | UT54ACS540-UVAH vs 54AC540FMQB |
54AC540FM-MLS | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | UT54ACS540-UVAH vs 54AC540FM-MLS |
UT54ACS540-UQXH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS540-UVAH vs UT54ACS540-UQXH |
74AC540FCQR | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | UT54ACS540-UVAH vs 74AC540FCQR |