Part Details for 54AC540FM by Texas Instruments
Overview of 54AC540FM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54AC540FM
54AC540FM CAD Models
54AC540FM Part Data Attributes
|
54AC540FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC540FM
Texas Instruments
AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54AC540FM
This table gives cross-reference parts and alternative options found for 54AC540FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC540FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS540-UVCH | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54AC540FM vs UT54ACS540-UVCH |
5962R9659201VXA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM vs 5962R9659201VXA |
54AC540FM-MLS | IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54AC540FM vs 54AC540FM-MLS |
UT54ACS540-UCX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | 54AC540FM vs UT54ACS540-UCX |
5962H9659201QXC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM vs 5962H9659201QXC |
74AC540FCQR | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54AC540FM vs 74AC540FCQR |
5962H9659201QXA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM vs 5962H9659201QXA |
5962H9659201VXC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54AC540FM vs 5962H9659201VXC |
UT54ACS540-UVXR | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54AC540FM vs UT54ACS540-UVXR |
54AC540FM | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54AC540FM vs 54AC540FM |