Part Details for UT54ACS164E-UCA by Cobham PLC
Overview of UT54ACS164E-UCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS164E-UCA
UT54ACS164E-UCA CAD Models
UT54ACS164E-UCA Part Data Attributes
|
UT54ACS164E-UCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS164E-UCA
Cobham PLC
Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 602.4 | |
CO2e (mg) | 7048.08 | |
Category CO2 Kg | 11.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Count Direction | RIGHT | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS164E-UCA
This table gives cross-reference parts and alternative options found for UT54ACS164E-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS164E-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS164EUCC | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Cobham PLC | UT54ACS164E-UCA vs UT54ACS164EUCC |
UT54ACS164EUCX | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Cobham PLC | UT54ACS164E-UCA vs UT54ACS164EUCX |
UT54ACS164EUCC | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP14, CERAMIC, DFP-14 | Cobham Power Products | UT54ACS164E-UCA vs UT54ACS164EUCC |
UT54ACS164E-UCC | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | UT54ACS164E-UCA vs UT54ACS164E-UCC |