There are no models available for this part yet.
Overview of UT54ACS163-UCX by Cobham Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for UT54ACS163-UCX by Cobham Power Products
Part Data Attributes for UT54ACS163-UCX by Cobham Power Products
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX PLAINVIEW
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
AC
|
JESD-30 Code
|
R-CDFP-F16
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
24 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.921 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.731 mm
|
Alternate Parts for UT54ACS163-UCX
This table gives cross-reference parts and alternative options found for UT54ACS163-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS163-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9655401VXX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS163-UCX vs 5962R9655401VXX |
ACS161K/SAMPLE-02 | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 | Intersil Corporation | UT54ACS163-UCX vs ACS161K/SAMPLE-02 |
5962H9655401VXX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS163-UCX vs 5962H9655401VXX |
5962H9655401QXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS163-UCX vs 5962H9655401QXA |
UT54ACS163-UCA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACS163-UCX vs UT54ACS163-UCA |
5962R9655401QXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS163-UCX vs 5962R9655401QXA |
5962H9655401VXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACS163-UCX vs 5962H9655401VXA |
UT54ACS163-UCA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACS163-UCX vs UT54ACS163-UCA |
5962F9670602VXX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, CERAMIC, DFP-16 | Harris Semiconductor | UT54ACS163-UCX vs 5962F9670602VXX |
UT54ACS163-UCC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACS163-UCX vs UT54ACS163-UCC |