Datasheets
UT54ACS163-PQAR by:

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16

Part Details for UT54ACS163-PQAR by Cobham Semiconductor Solutions

Overview of UT54ACS163-PQAR by Cobham Semiconductor Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for UT54ACS163-PQAR

UT54ACS163-PQAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UT54ACS163-PQAR Part Data Attributes

UT54ACS163-PQAR Cobham Semiconductor Solutions
Buy Now Datasheet
Compare Parts:
UT54ACS163-PQAR Cobham Semiconductor Solutions Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family AC
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Length 19.05 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 24 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 77 MHz

Alternate Parts for UT54ACS163-PQAR

This table gives cross-reference parts and alternative options found for UT54ACS163-PQAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS163-PQAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UT54ACS163-PCX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs UT54ACS163-PCX
UT54ACS163-PVAR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham PLC UT54ACS163-PQAR vs UT54ACS163-PVAR
UT54ACS163-PCC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs UT54ACS163-PCC
UT54ACS163-PVCH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham PLC UT54ACS163-PQAR vs UT54ACS163-PVCH
UT54ACS163-PVCH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs UT54ACS163-PVCH
MC74AC163N AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC UT54ACS163-PQAR vs MC74AC163N
5962H9655401QEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs 5962H9655401QEC
UT54ACS163-PVAH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs UT54ACS163-PVAH
5962-8958201EX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 QP Semiconductor UT54ACS163-PQAR vs 5962-8958201EX
UT54ACS163-PVCR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham PLC UT54ACS163-PQAR vs UT54ACS163-PVCR
Part Number Description Manufacturer Compare
UT54ACS163-PVAR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs UT54ACS163-PVAR
UT54ACS163-PVCH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs UT54ACS163-PVCH
5962R9655401VEA Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs 5962R9655401VEA
UT54ACS163-PVCR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs UT54ACS163-PVCR
CD40161BEE4 CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125 Texas Instruments UT54ACS163-PQAR vs CD40161BEE4
5962-8958201EX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 QP Semiconductor UT54ACS163-PQAR vs 5962-8958201EX
CD40161BE CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125 Texas Instruments UT54ACS163-PQAR vs CD40161BE
UT54ACS163-PCA Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC UT54ACS163-PQAR vs UT54ACS163-PCA
CD40163BF 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments UT54ACS163-PQAR vs CD40163BF
5962H9655401VEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions UT54ACS163-PQAR vs 5962H9655401VEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACS163-PQAR by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACS163-PQAR by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT54ACS163-PQAR would you like to use for your alert(s)?
  • Please alert me when UT54ACS163-PQAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACS163-PQAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACS163-PQAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACS163-PQAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACS163-PQAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACS163-PQAR by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: