Part Details for UT54ACS157-PCA by Cobham PLC
Overview of UT54ACS157-PCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS157-PCA
UT54ACS157-PCA CAD Models
UT54ACS157-PCA Part Data Attributes
|
UT54ACS157-PCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS157-PCA
Cobham PLC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS157-PCA
This table gives cross-reference parts and alternative options found for UT54ACS157-PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS157-PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS157-PQCR | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACS157-PCA vs UT54ACS157-PQCR |
5962-8953901EA | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | UT54ACS157-PCA vs 5962-8953901EA |
54AC157DMQB | Multiplexer/Demultiplexer | Teledyne e2v | UT54ACS157-PCA vs 54AC157DMQB |
54AC157DMQB | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UT54ACS157-PCA vs 54AC157DMQB |
M38510/76203BEA | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | UT54ACS157-PCA vs M38510/76203BEA |
5962F8953901EX | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | UT54ACS157-PCA vs 5962F8953901EX |
5962F8953901VEC | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | UT54ACS157-PCA vs 5962F8953901VEC |
UT54ACS157-PVXR | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACS157-PCA vs UT54ACS157-PVXR |
M38510/76203BEX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | UT54ACS157-PCA vs M38510/76203BEX |
5962-8953901EX | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UT54ACS157-PCA vs 5962-8953901EX |