Part Details for UT54ACS08UVCH by Cobham Semiconductor Solutions
Overview of UT54ACS08UVCH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS08UVCH
UT54ACS08UVCH CAD Models
UT54ACS08UVCH Part Data Attributes
|
UT54ACS08UVCH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS08UVCH
Cobham Semiconductor Solutions
AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS08UVCH
This table gives cross-reference parts and alternative options found for UT54ACS08UVCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS08UVCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS08-UCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | UT54ACS08UVCH vs UT54ACS08-UCA |
UT54ACS08UQXR | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08UVCH vs UT54ACS08UQXR |
5962H9651801VXX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Cobham Power Products | UT54ACS08UVCH vs 5962H9651801VXX |
UT54ACS08-UQAR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS08UVCH vs UT54ACS08-UQAR |
UT54ACS08-UVAR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS08UVCH vs UT54ACS08-UVAR |
UT54ACS08-UQAH | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08UVCH vs UT54ACS08-UQAH |
UT54ACS08-UVXH | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS08UVCH vs UT54ACS08-UVXH |
UT54ACS08-UVAR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08UVCH vs UT54ACS08-UVAR |
UT54ACS08-UCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08UVCH vs UT54ACS08-UCX |
UT54ACS08UQCR | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08UVCH vs UT54ACS08UQCR |