Part Details for UT54ACS08-UVXH by Cobham PLC
Overview of UT54ACS08-UVXH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UT54ACS08-UVXH
UT54ACS08-UVXH CAD Models
UT54ACS08-UVXH Part Data Attributes
|
UT54ACS08-UVXH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS08-UVXH
Cobham PLC
AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS08-UVXH
This table gives cross-reference parts and alternative options found for UT54ACS08-UVXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS08-UVXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS08-UCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | UT54ACS08-UVXH vs UT54ACS08-UCA |
UT54ACS08UQXR | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08-UVXH vs UT54ACS08UQXR |
5962H9651801VXX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Cobham Power Products | UT54ACS08-UVXH vs 5962H9651801VXX |
UT54ACS08-UQAR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS08-UVXH vs UT54ACS08-UQAR |
UT54ACS08-UVAR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS08-UVXH vs UT54ACS08-UVAR |
UT54ACS08-UQAH | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08-UVXH vs UT54ACS08-UQAH |
UT54ACS08-UVAR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08-UVXH vs UT54ACS08-UVAR |
UT54ACS08-UCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08-UVXH vs UT54ACS08-UCX |
UT54ACS08UQCR | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS08-UVXH vs UT54ACS08UQCR |
5962H9651801QXX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Cobham PLC | UT54ACS08-UVXH vs 5962H9651801QXX |