5962H9651801QXX
Description: AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14

Overview of 5962H9651801QXX by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962H9651801QXX by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962H9651801QXX by Cobham PLC

5962H9651801QXX
Cobham PLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COBHAM PLC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDFP-F14
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. 5962H9651801QXX
    Cobham PLC
    AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for 5962H9651801QXX

This table gives cross-reference parts and alternative options found for 5962H9651801QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9651801QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACS08-UCA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham Power Products 5962H9651801QXX vs UT54ACS08-UCA
UT54ACS08UQXR AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08UQXR
5962H9651801VXX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 Cobham Power Products 5962H9651801QXX vs 5962H9651801VXX
UT54ACS08-UQAR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC 5962H9651801QXX vs UT54ACS08-UQAR
UT54ACS08-UVAR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC 5962H9651801QXX vs UT54ACS08-UVAR
UT54ACS08-UQAH AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08-UQAH
UT54ACS08-UVXH AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC 5962H9651801QXX vs UT54ACS08-UVXH
UT54ACS08-UVAR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08-UVAR
UT54ACS08-UCX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08-UCX
UT54ACS08UQCR AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08UQCR
Part Number Description Manufacturer Compare
UT54ACS08-UCX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham Power Products 5962H9651801QXX vs UT54ACS08-UCX
UT54ACS08-UCC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC 5962H9651801QXX vs UT54ACS08-UCC
5962H9651801VXA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs 5962H9651801VXA
UT54ACS08-UVAR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08-UVAR
5962R9651801QXC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs 5962R9651801QXC
UT54ACS08UQCH AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08UQCH
5962H9651801QXA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs 5962H9651801QXA
UT54ACS08UQCR AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08UQCR
UT54ACS08UVCR AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08UVCR
UT54ACS08UCA AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, FP-14 Cobham Semiconductor Solutions 5962H9651801QXX vs UT54ACS08UCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H9651801QXX by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H9651801QXX by Cobham PLC

Select Manufacturer
Which Manufacturer of 5962H9651801QXX would you like to use for your alert(s)?
  • Please alert me when 5962H9651801QXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H9651801QXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H9651801QXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H9651801QXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H9651801QXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H9651801QXX by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: