Part Details for UT54ACS00-UCA by Cobham PLC
Overview of UT54ACS00-UCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS00-UCA
UT54ACS00-UCA CAD Models
UT54ACS00-UCA Part Data Attributes
|
UT54ACS00-UCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS00-UCA
Cobham PLC
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS00-UCA
This table gives cross-reference parts and alternative options found for UT54ACS00-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS00-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS00-UCC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | UT54ACS00-UCA vs UT54ACS00-UCC |
UT54ACS00-UVCH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS00-UCA vs UT54ACS00-UVCH |
5962G9651201QXC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | UT54ACS00-UCA vs 5962G9651201QXC |
JM38510R75001SD | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | UT54ACS00-UCA vs JM38510R75001SD |
5962G9651201VXC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | UT54ACS00-UCA vs 5962G9651201VXC |
UT54ACS00-UQCH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS00-UCA vs UT54ACS00-UQCH |
5962H9651201VXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | UT54ACS00-UCA vs 5962H9651201VXA |
ACS00KMSR | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Intersil Corporation | UT54ACS00-UCA vs ACS00KMSR |
5962H9651201QXC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | UT54ACS00-UCA vs 5962H9651201QXC |
5962H9651201VXX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | UT54ACS00-UCA vs 5962H9651201VXX |