Part Details for JM38510R75001SD by Texas Instruments
Overview of JM38510R75001SD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for JM38510R75001SD
JM38510R75001SD CAD Models
JM38510R75001SD Part Data Attributes
|
JM38510R75001SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510R75001SD
Texas Instruments
AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for JM38510R75001SD
This table gives cross-reference parts and alternative options found for JM38510R75001SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510R75001SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9651201QXX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | JM38510R75001SD vs 5962R9651201QXX |
5962G9651201QXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | JM38510R75001SD vs 5962G9651201QXA |
ACS00KMSR-02 | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Intersil Corporation | JM38510R75001SD vs ACS00KMSR-02 |
ACS00K/SAMPLE-02 | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | JM38510R75001SD vs ACS00K/SAMPLE-02 |
5962G9651201VXX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | JM38510R75001SD vs 5962G9651201VXX |
UT54ACS00-UQAH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | JM38510R75001SD vs UT54ACS00-UQAH |
5962F9651201QXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | JM38510R75001SD vs 5962F9651201QXA |
5962H9651201QXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | JM38510R75001SD vs 5962H9651201QXA |
UT54ACS00-UQCH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | JM38510R75001SD vs UT54ACS00-UQCH |
UT54ACS00-UVCH | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | JM38510R75001SD vs UT54ACS00-UVCH |