Part Details for UT54ACS00-PCX by Cobham Semiconductor Solutions
Overview of UT54ACS00-PCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS00-PCX
UT54ACS00-PCX CAD Models
UT54ACS00-PCX Part Data Attributes
|
UT54ACS00-PCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS00-PCX
Cobham Semiconductor Solutions
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS00-PCX
This table gives cross-reference parts and alternative options found for UT54ACS00-PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS00-PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS00PVXR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS00-PCX vs UT54ACS00PVXR |
UT54ACS00-PCX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACS00-PCX vs UT54ACS00-PCX |
ACS00DMSR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | UT54ACS00-PCX vs ACS00DMSR |
UT54ACS00-PCC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACS00-PCX vs UT54ACS00-PCC |
ACS00D/SAMPLE-02 | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | UT54ACS00-PCX vs ACS00D/SAMPLE-02 |
UT54ACS00PVAR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS00-PCX vs UT54ACS00PVAR |
UT54ACS00PCX | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS00-PCX vs UT54ACS00PCX |
5962F9565001VCC | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | UT54ACS00-PCX vs 5962F9565001VCC |
UT54ACS00-PCA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACS00-PCX vs UT54ACS00-PCA |
ACS00D/SAMPLE | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | UT54ACS00-PCX vs ACS00D/SAMPLE |