Part Details for MC74AC00N by Motorola Mobility LLC
Overview of MC74AC00N by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74AC00N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 289 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for MC74AC00N
MC74AC00N CAD Models
MC74AC00N Part Data Attributes
|
MC74AC00N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC00N
Motorola Mobility LLC
AC SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74AC00N
This table gives cross-reference parts and alternative options found for MC74AC00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS00-PCC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | MC74AC00N vs UT54ACS00-PCC |
UT54ACS00PCC | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | MC74AC00N vs UT54ACS00PCC |
UT54ACS00PCX | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | MC74AC00N vs UT54ACS00PCX |
UT54ACS00PQXH | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | MC74AC00N vs UT54ACS00PQXH |
UT54ACS00PVAR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | MC74AC00N vs UT54ACS00PVAR |
UT54ACS00-PCC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | MC74AC00N vs UT54ACS00-PCC |
M38510/75001BCX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | MC74AC00N vs M38510/75001BCX |
UT54ACS00-PCX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | MC74AC00N vs UT54ACS00-PCX |
UT54ACS00PQCR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | MC74AC00N vs UT54ACS00PQCR |
M38510/75001BCA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | MC74AC00N vs M38510/75001BCA |