Part Details for UT255 by Unitrode Corporation
Overview of UT255 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT255
UT255 CAD Models
UT255 Part Data Attributes
|
UT255
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UT255
Unitrode Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -195 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UT255
This table gives cross-reference parts and alternative options found for UT255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT255 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 500V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UT255 vs UT255 |
UT265 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 500V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UT255 vs UT265 |
RL205-B | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon | Diodes Incorporated | UT255 vs RL205-B |
2A05-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | UT255 vs 2A05-T |
UT267 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UT255 vs UT267 |
UT245 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.25A, 500V V(RRM), Silicon, | Unitrode Corp (RETIRED) | UT255 vs UT245 |
GP20J | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AE, 2 PIN | Promax-Johnton Electronic Corporation | UT255 vs GP20J |
1N5397-T/B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Frontier Electronics Co Ltd | UT255 vs 1N5397-T/B |
1N5397 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | UT255 vs 1N5397 |
RL205 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-15 | International Semiconductor Inc | UT255 vs RL205 |