Microcontrollers and Processors
UT1750AR12WSC
Description: RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132

Overview of UT1750AR12WSC by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UT1750AR12WSC by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT1750AR12WSC by Cobham Semiconductor Solutions

UT1750AR12WSC
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
Package Description
QFF,
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
12 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-F132
Length
24.13 mm
Low Power Mode
NO
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.794 mm
Speed
12 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. UT1750AR12WSC
    Cobham Semiconductor Solutions
    RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132
    VS

Alternate Parts for UT1750AR12WSC

This table gives cross-reference parts and alternative options found for UT1750AR12WSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT1750AR12WSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT1750AR12WPCH RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12WPCH
UT1750AR12WBCH RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12WBCH
UT1750AR12WBCR RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12WBCR
UT1750AR12WSCR RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12WSCR
UT1750AR12WCCH RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12WCCH
UT1750AR12WCCR RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12WCCR
UT1750AR12WPCR RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12WPCR
Part Number Description Manufacturer Compare
TS68020MF8B/Y20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation UT1750AR12WSC vs TS68020MF8B/Y20
TS68020DESC03YC Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation UT1750AR12WSC vs TS68020DESC03YC
TS68020MF20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Thales Group UT1750AR12WSC vs TS68020MF20
MC68030FE20C 32-BIT, 20MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Motorola Mobility LLC UT1750AR12WSC vs MC68030FE20C
MC68020FC25E 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC UT1750AR12WSC vs MC68020FC25E
MC68030FE33C 32-BIT, 33.33MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Motorola Mobility LLC UT1750AR12WSC vs MC68030FE33C
NG80960JC-66 32-BIT, 66MHz, RISC PROCESSOR, PQFP132, PLASTIC, QFP-132 Intel Corporation UT1750AR12WSC vs NG80960JC-66
TS68020MF8B/Y25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation UT1750AR12WSC vs TS68020MF8B/Y25
5962-0150201QYX RISC Microprocessor, 32-Bit, 12MHz, CMOS, QFP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs 5962-0150201QYX
UT1750AR12FCA RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions UT1750AR12WSC vs UT1750AR12FCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT1750AR12WSC by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT1750AR12WSC by Cobham Semiconductor Solutions

  • Please alert me when UT1750AR12WSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UT1750AR12WSC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT1750AR12WSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UT1750AR12WSC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT1750AR12WSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT1750AR12WSC by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: