Microcontrollers and Processors
UT1750AR12WCCH
Description: RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132

Overview of UT1750AR12WCCH by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UT1750AR12WCCH by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT1750AR12WCCH by Cobham Semiconductor Solutions

UT1750AR12WCCH
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
Package Description
QFF,
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
12 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-F132
Length
24.13 mm
Low Power Mode
NO
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.794 mm
Speed
12 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Total Dose
1M Rad(Si) V
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. UT1750AR12WCCH
    Cobham Semiconductor Solutions
    RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132
    VS

Alternate Parts for UT1750AR12WCCH

This table gives cross-reference parts and alternative options found for UT1750AR12WCCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT1750AR12WCCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT1750AR12WCCR RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR12WCCR
UT1750AR12WBCH RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR12WBCH
UT1750AR12WSC RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR12WSC
UT1750AR12WSCR RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR12WSCR
UT1750AR12WSCH RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR12WSCH
UT1750AR12WBC 16-BIT, 12MHz, RISC PROCESSOR, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR12WBC
Part Number Description Manufacturer Compare
UT1750AR16WPC RISC Microprocessor, 32-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR16WPC
MC68EC030FE25C 32-BIT, 25MHz, MICROPROCESSOR, CQCC132, CERQUAD-132 Motorola Mobility LLC UT1750AR12WCCH vs MC68EC030FE25C
MC68020FE20E 32-BIT, 20MHz, MICROPROCESSOR, CQFP132, CERAMIC, QFP-132 Motorola Mobility LLC UT1750AR12WCCH vs MC68020FE20E
UT1750AR12WBC 16-BIT, 12MHz, RISC PROCESSOR, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR12WBC
NG80386DXL-25F 32-BIT, 25MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 AMD UT1750AR12WCCH vs NG80386DXL-25F
UT1750AR16WSCR RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions UT1750AR12WCCH vs UT1750AR16WSCR
TS68020MFB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation UT1750AR12WCCH vs TS68020MFB/C16
TS68020MFB/C20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation UT1750AR12WCCH vs TS68020MFB/C20
NG80960KB-16 32-BIT, 16MHz, RISC PROCESSOR, PQFP132, 0.64 MM, PLASTIC, QFP-132 Intel Corporation UT1750AR12WCCH vs NG80960KB-16
TS68020MF8B/Y20 Microprocessor, 32-Bit, 20MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Atmel Corporation UT1750AR12WCCH vs TS68020MF8B/Y20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT1750AR12WCCH by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT1750AR12WCCH by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT1750AR12WCCH would you like to use for your alert(s)?
  • Please alert me when UT1750AR12WCCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT1750AR12WCCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT1750AR12WCCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT1750AR12WCCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT1750AR12WCCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT1750AR12WCCH by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: