Part Details for UST1D by Diotec Semiconductor AG
Overview of UST1D by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for UST1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-UST1D-ND
|
DigiKey | DIODE GEN PURP 200V 1A SMA Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
2721-UST1DTR-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-UST1D
|
Mouser Electronics | Rectifiers Ultrafast, SMA, 200V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0240 / $0.1400 | Order Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMA - 200V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0140 / $0.0175 | Buy Now |
DISTI #
UST1D-DIO
|
TME | Diode: rectifying, SMD, 200V, 1A, 50ns, SMA flat, Ufmax: 1.1V Min Qty: 25 | 0 |
|
$0.0109 / $0.0313 | RFQ |
DISTI #
UST1D
|
IBS Electronics | Ultrafast, SMA, 200V, 1A, 150C, 50ns Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0373 / $0.0377 | Buy Now |
Part Details for UST1D
UST1D CAD Models
UST1D Part Data Attributes
|
UST1D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UST1D
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-221AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UST1D
This table gives cross-reference parts and alternative options found for UST1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1DL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UST1D vs S1DL |
SEF103FL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | UST1D vs SEF103FL |
ES1D_HF | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | UST1D vs ES1D_HF |
RS1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | UST1D vs RS1DLW |
RS1DALHM2G | Rectifier Diode, | Taiwan Semiconductor | UST1D vs RS1DALHM2G |
M3 | Rectifier Diode, | MERITEK Electronics Corporation | UST1D vs M3 |
CMR1U-02MPBFREE | Rectifier Diode, | Central Semiconductor Corp | UST1D vs CMR1U-02MPBFREE |
LF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | UST1D vs LF3 |
U1DF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UST1D vs U1DF2 |
HS1DLRF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | UST1D vs HS1DLRF |