Part Details for RS1DALHM2G by Taiwan Semiconductor
Overview of RS1DALHM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1DALHM2G
RS1DALHM2G CAD Models
RS1DALHM2G Part Data Attributes
|
RS1DALHM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1DALHM2G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1DALHM2G
This table gives cross-reference parts and alternative options found for RS1DALHM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DALHM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1DL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RS1DALHM2G vs S1DL |
SEF103FL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | RS1DALHM2G vs SEF103FL |
ES1D_HF | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | RS1DALHM2G vs ES1D_HF |
RS1DLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RS1DALHM2G vs RS1DLW |
M3 | Rectifier Diode, | MERITEK Electronics Corporation | RS1DALHM2G vs M3 |
CMR1U-02MPBFREE | Rectifier Diode, | Central Semiconductor Corp | RS1DALHM2G vs CMR1U-02MPBFREE |
LF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | RS1DALHM2G vs LF3 |
U1DF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1DALHM2G vs U1DF2 |
HS1DLRF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1DALHM2G vs HS1DLRF |
FSS120WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Fagor Electrónica | RS1DALHM2G vs FSS120WTRTB |