Part Details for UST0J332M1020BB by Samsung Semiconductor
Overview of UST0J332M1020BB by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UST0J332M1020BB
UST0J332M1020BB CAD Models
UST0J332M1020BB Part Data Attributes
|
UST0J332M1020BB
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UST0J332M1020BB
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 161 mΩ | |
Leakage Current | 0.2079 mA | |
Manufacturer Series | UST | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Shape | WIRE |
Alternate Parts for UST0J332M1020BB
This table gives cross-reference parts and alternative options found for UST0J332M1020BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST0J332M1020BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJD-6V332MI5GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UST0J332M1020BB vs RJD-6V332MI5GQ |
EKMG6R3EC5332MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UST0J332M1020BB vs EKMG6R3EC5332MHB5D |
URY0J332MHR1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, 12.5 MML RADIAL LEADED, CAN | Nichicon Corporation | UST0J332M1020BB vs URY0J332MHR1TN |
ESX332M0JB13X25T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | UST0J332M1020BB vs ESX332M0JB13X25T1 |
BKME6R3ETD332ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UST0J332M1020BB vs BKME6R3ETD332ML25S |
678D338M6R3DT4I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UST0J332M1020BB vs 678D338M6R3DT4I |
6.3ME3300CZ+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UST0J332M1020BB vs 6.3ME3300CZ+T |
1RG0JHB338MSS12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UST0J332M1020BB vs 1RG0JHB338MSS12020 |
1RX0JHB338MCS120025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UST0J332M1020BB vs 1RX0JHB338MCS120025 |
UPW0J332MHH1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UST0J332M1020BB vs UPW0J332MHH1TO |