UST0J332M1020BB
vs
EKMG6R3EC5332MHB5D
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
3300 µF
|
3300 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
161 mΩ
|
|
Leakage Current |
0.2079 mA
|
0.6237 mA
|
Manufacturer Series |
UST
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
750 mA
|
840 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.32
|
0.38
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Diameter |
|
8 mm
|
JESD-609 Code |
|
e6
|
Length |
|
11.5 mm
|
Package Style |
|
Radial
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare UST0J332M1020BB with alternatives
Compare EKMG6R3EC5332MHB5D with alternatives