UST0J330MDD1BA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED

Overview of UST0J330MDD1BA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UST0J330MDD1BA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UST0J330MDD1BA by Nichicon Corporation

UST0J330MDD1BA
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
42 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UST0J330MDD1BA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED
    VS

Alternate Parts for UST0J330MDD1BA

This table gives cross-reference parts and alternative options found for UST0J330MDD1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST0J330MDD1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330LAM0507SEN4E CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UST0J330MDD1BA vs 8330LAM0507SEN4E
8330LAM0507SEN4A CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UST0J330MDD1BA vs 8330LAM0507SEN4A
ECEA0JKG330 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components UST0J330MDD1BA vs ECEA0JKG330
NRE-SW330M6.3V5X7TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp UST0J330MDD1BA vs NRE-SW330M6.3V5X7TBSTNF
NRE-SW330M6.3V5X7TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UST0J330MDD1BA vs NRE-SW330M6.3V5X7TBF1F
8330LAM0507SE01J CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UST0J330MDD1BA vs 8330LAM0507SE01J
8330LAM0507SEN7P CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UST0J330MDD1BA vs 8330LAM0507SEN7P
8330LAM0507SE01A CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UST0J330MDD1BA vs 8330LAM0507SE01A
NRE-SW330M6.3V5X7TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UST0J330MDD1BA vs NRE-SW330M6.3V5X7TBSTF
8330LAM0507SE07D CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UST0J330MDD1BA vs 8330LAM0507SE07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UST0J330MDD1BA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UST0J330MDD1BA by Nichicon Corporation

  • Please alert me when UST0J330MDD1BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UST0J330MDD1BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UST0J330MDD1BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UST0J330MDD1BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UST0J330MDD1BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UST0J330MDD1BA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: