Part Details for UST0J221MDD1CP by Nichicon Corporation
Overview of UST0J221MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UST0J221MDD1CP
UST0J221MDD1CP CAD Models
UST0J221MDD1CP Part Data Attributes
|
UST0J221MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UST0J221MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UST0J221MDD1CP
This table gives cross-reference parts and alternative options found for UST0J221MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UST0J221MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LAM0807SEN1M | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SEN1M |
UST0J221MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UST0J221MDD1CP vs UST0J221MDD1TE |
8221LAM0807SEN4D | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SEN4D |
8221LAM0807SE05E | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SE05E |
8221LAM0807SEN4C | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SEN4C |
8221LAM0807SE05F | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SE05F |
8221LAM0807SE05D | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SE05D |
8221LAM0807SEN0N | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SEN0N |
8221LAM0807SEN5A | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SEN5A |
8221LAM0807SE05C | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UST0J221MDD1CP vs 8221LAM0807SE05C |