Part Details for 8221LAM0807SEN5A by Fenghua (HK) Electronics Ltd
Overview of 8221LAM0807SEN5A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 8221LAM0807SEN5A
8221LAM0807SEN5A CAD Models
8221LAM0807SEN5A Part Data Attributes
|
8221LAM0807SEN5A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LAM0807SEN5A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 8221LAM0807SEN5A
This table gives cross-reference parts and alternative options found for 8221LAM0807SEN5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LAM0807SEN5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LAM0807SEN0J | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SEN0J |
8221LAM0807SE01P | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SE01P |
8221LAM0807SE07D | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SE07D |
8221LAM0807SEN5D | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SEN5D |
8221LAM0807SEN0N | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SEN0N |
8221LAM0807SEN1E | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SEN1E |
8221LAM0807SEN7E | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SEN7E |
8221LAM0807SE00N | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SE00N |
8221LAM0807SEN00 | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SEN00 |
8221LAM0807SE07J | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5A vs 8221LAM0807SE07J |