Part Details for USR1E330MDD1AE by Nichicon Corporation
Overview of USR1E330MDD1AE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USR1E330MDD1AE
USR1E330MDD1AE CAD Models
USR1E330MDD1AE Part Data Attributes
|
USR1E330MDD1AE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USR1E330MDD1AE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00825 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 58 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for USR1E330MDD1AE
This table gives cross-reference parts and alternative options found for USR1E330MDD1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USR1E330MDD1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LDM0507SCN481J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E330MDD1AE vs 2330LDM0507SCN481J |
1330LDM0507SCN085F | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E330MDD1AE vs 1330LDM0507SCN085F |
LL33M25TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | USR1E330MDD1AE vs LL33M25TR635X7 |
LA33M25TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | USR1E330MDD1AE vs LA33M25TR25X7 |
1330LDM0507SCN78EM | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E330MDD1AE vs 1330LDM0507SCN78EM |
1330LDM0507SCN081A | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E330MDD1AE vs 1330LDM0507SCN081A |
1330LDM0507SCN585J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E330MDD1AE vs 1330LDM0507SCN585J |
USR1E330MDDTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | USR1E330MDD1AE vs USR1E330MDDTA |
1330LDM0507SCN181R | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E330MDD1AE vs 1330LDM0507SCN181R |
2330LDM0507SCN08FJ | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USR1E330MDD1AE vs 2330LDM0507SCN08FJ |