Part Details for 1330LDM0507SCN181R by Fenghua (HK) Electronics Ltd
Overview of 1330LDM0507SCN181R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LDM0507SCN181R
1330LDM0507SCN181R CAD Models
1330LDM0507SCN181R Part Data Attributes
|
1330LDM0507SCN181R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LDM0507SCN181R
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1330LDM0507SCN181R
This table gives cross-reference parts and alternative options found for 1330LDM0507SCN181R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LDM0507SCN181R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LDM0507SCN481J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDM0507SCN181R vs 2330LDM0507SCN481J |
1330LDM0507SCN085F | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDM0507SCN181R vs 1330LDM0507SCN085F |
LL33M25TR635X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 1330LDM0507SCN181R vs LL33M25TR635X7 |
LA33M25TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 1330LDM0507SCN181R vs LA33M25TR25X7 |
1330LDM0507SCN78EM | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDM0507SCN181R vs 1330LDM0507SCN78EM |
1330LDM0507SCN081A | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDM0507SCN181R vs 1330LDM0507SCN081A |
1330LDM0507SCN585J | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDM0507SCN181R vs 1330LDM0507SCN585J |
USR1E330MDDTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 1330LDM0507SCN181R vs USR1E330MDDTA |
USR1E330MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 1330LDM0507SCN181R vs USR1E330MDD1AE |
2330LDM0507SCN08FJ | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDM0507SCN181R vs 2330LDM0507SCN08FJ |