Part Details for USP1V3R3MDD1CT by Nichicon Corporation
Overview of USP1V3R3MDD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USP1V3R3MDD1CT
USP1V3R3MDD1CT CAD Models
USP1V3R3MDD1CT Part Data Attributes
|
USP1V3R3MDD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
USP1V3R3MDD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 16 mA | |
Terminal Pitch | 1.5 mm |
Alternate Parts for USP1V3R3MDD1CT
This table gives cross-reference parts and alternative options found for USP1V3R3MDD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USP1V3R3MDD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LEM0407SC00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 83R3LEM0407SC00N |
83R3LEM0407SCN98EF | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 83R3LEM0407SCN98EF |
83R3LEM0407SC00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 83R3LEM0407SC00C |
23R3LEM0407SCN281J | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 23R3LEM0407SCN281J |
83R3LEM0407SCN28ED | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 83R3LEM0407SCN28ED |
13R3LEM0407SCN78FC | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 13R3LEM0407SCN78FC |
83R3LEM0407SCN18FD | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 83R3LEM0407SCN18FD |
83R3LEM0407SCN08FM | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 83R3LEM0407SCN08FM |
83R3LEM0407SCN18EM | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 83R3LEM0407SCN18EM |
23R3LEM0407SCN085F | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | USP1V3R3MDD1CT vs 23R3LEM0407SCN085F |