Part Details for 13R3LEM0407SCN78FC by Fenghua (HK) Electronics Ltd
Overview of 13R3LEM0407SCN78FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13R3LEM0407SCN78FC
13R3LEM0407SCN78FC CAD Models
13R3LEM0407SCN78FC Part Data Attributes
|
13R3LEM0407SCN78FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
13R3LEM0407SCN78FC
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 13R3LEM0407SCN78FC
This table gives cross-reference parts and alternative options found for 13R3LEM0407SCN78FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13R3LEM0407SCN78FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LEM0407SCN481J | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 83R3LEM0407SCN481J |
83R3LEM0407SCN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 83R3LEM0407SCN4A |
LA3R3M35TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 13R3LEM0407SCN78FC vs LA3R3M35TR524X7 |
83R3LEM0407SCN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 83R3LEM0407SCN7F |
23R3LEM0407SCN785M | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 23R3LEM0407SCN785M |
13R3LEM0407SCN485D | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 13R3LEM0407SCN485D |
23R3LEM0407SCN28EC | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 23R3LEM0407SCN28EC |
83R3LEM0407SC01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 83R3LEM0407SC01D |
LA3R3M35TR4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 13R3LEM0407SCN78FC vs LA3R3M35TR4X7 |
23R3LEM0407SCN38FF | CAP,AL2O3,3.3UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3LEM0407SCN78FC vs 23R3LEM0407SCN38FF |