There are no models available for this part yet.
Overview of USB5744T-I/2GX01 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32D5C3A682GX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A472GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A822GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for USB5744T-I/2GX01 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC0835
|
Newark | 4-Port Super Speed/Hi-Speed Usb Controller Hub (Low Pincount) 56 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip USB5744T-I/2GX01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4000 | Buy Now | |
DISTI #
579-USB5744T-I/2GX01
|
Mouser Electronics | USB Interface IC 4-Port Super Speed/Hi-Speed USB Controller Hub (Low Pincount) RoHS: Compliant | 0 |
|
$6.4000 | Order Now | |
DISTI #
USB5744T-I/2GX01
|
Microchip Technology Inc | USB3.0 4 ports Hub, Projected EOL: 2044-01-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2800 / $7.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$6.8300 | Buy Now | ||
NAC | 4-Port Super Speed/Hi-Speed USB Controller Hub (Low Pincount) - Package: 56 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$6.2400 / $7.5300 | Buy Now |
CAD Models for USB5744T-I/2GX01 by Microchip Technology Inc
Part Data Attributes for USB5744T-I/2GX01 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Bus Compatibility
|
I2C; SMBUS; SPI
|
Clock Frequency-Max
|
25 MHz
|
Data Transfer Rate-Max
|
625 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N56
|
Length
|
7 mm
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.27SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for USB5744T-I/2GX01
This table gives cross-reference parts and alternative options found for USB5744T-I/2GX01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5744T-I/2GX01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5744T-I/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744T-I/2GX01 vs USB5744T-I/2G |
USB5744T/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744T-I/2GX01 vs USB5744T/2G |
USB5744/2GX01 | IC HUB CTLR USB 56VQFN | Microchip Technology Inc | USB5744T-I/2GX01 vs USB5744/2GX01 |
USB5744I-T/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744T-I/2GX01 vs USB5744I-T/2G |
USB5744/2G | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5744T-I/2GX01 vs USB5744/2G |