-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6137
|
Newark | Usb3.2 Gen 1/5 Gbps, 7 Port Hub, Usb C Mux, Usb Type A Port For Upstream 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip USB5807C/KD Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 | Buy Now |
DISTI #
USB5807C/KD-ND
|
DigiKey | IC USB HUB CNTRL I2C/SPI 100VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3075 In Stock |
|
$7.4000 / $9.2000 | Buy Now |
DISTI #
USB5807C/KD
|
Avnet Americas | USB 3.1 Hub Gen-1 7-Port 1.5Mbps/12Mbps/480Mbps/5Gbps 100-Pin VQFN Tray - Trays (Alt: USB5807C/KD) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.9700 / $9.2000 | Buy Now |
DISTI #
579-USB5807C/KD
|
Mouser Electronics | USB Interface IC Elbrus 7 DS USB3 ports RoHS: Compliant | 11414 |
|
$7.4000 / $9.2000 | Buy Now |
DISTI #
V36:1790_23528663
|
Arrow Electronics | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 3.1 1.2V/3.3V Tray 100-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2309 | Americas - 168 |
|
$7.2370 / $9.1520 | Buy Now |
DISTI #
USB5807C/KD
|
Microchip Technology Inc | Elbrus 7 DS USB3 ports, Projected EOL: 2044-05-03 RoHS: Compliant pbFree: Yes | 32435 |
|
$6.0900 / $9.2000 | Buy Now |
|
Future Electronics | USB Interface IC USB3.1, Gen 1 / 5 Gbps, 7 port hub, USB C Mux RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$6.8400 / $6.9200 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed 7 Port Hub Controller - USB 3.1 - 3.3V - 100-Pin VQFN - Tray RoHS: Compliant |
454 In Stock 36288 Factory Stock |
|
$7.1600 / $8.9800 | Buy Now |
DISTI #
67391459
|
Verical | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 3.1 1.2V/3.3V Tray 100-Pin VQFN EP RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2303 | Americas - 450 |
|
$8.9455 / $11.6775 | Buy Now |
DISTI #
78399660
|
Verical | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 3.1 1.2V/3.3V Tray 100-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 168 |
|
$7.2370 / $9.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5807C/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5807C/KD
Microchip Technology Inc
Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-07-24 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | also available with 3.3v supply | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB5807C/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5807C/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5807CT-I/KD | Bus Controller | Microchip Technology Inc | USB5807C/KD vs USB5807CT-I/KD |