Part Details for USB2513BI-AEZG-TR by SMSC
Overview of USB2513BI-AEZG-TR by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for USB2513BI-AEZG-TR
USB2513BI-AEZG-TR CAD Models
USB2513BI-AEZG-TR Part Data Attributes:
|
USB2513BI-AEZG-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB2513BI-AEZG-TR
SMSC
USB Bus Controller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Length | 6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 0.5 mm | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2513BI-AEZG-TR
This table gives cross-reference parts and alternative options found for USB2513BI-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2513BI-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512B-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2513BI-AEZG-TR vs USB2512B-AEZG |
USB2502-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, QFN-36 | SMSC | USB2513BI-AEZG-TR vs USB2502-AEZG |
USB2512BI-AEZG-TR | USB Bus Controller, CMOS | SMSC | USB2513BI-AEZG-TR vs USB2512BI-AEZG-TR |
USB2514BI-AEZG-TR | USB Bus Controller, CMOS | SMSC | USB2513BI-AEZG-TR vs USB2514BI-AEZG-TR |
USB2514BI-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2513BI-AEZG-TR vs USB2514BI-AEZG |
USB2513B-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2513BI-AEZG-TR vs USB2513B-AEZG |
USB2512BI-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2513BI-AEZG-TR vs USB2512BI-AEZG |